Christmas Opening Hours and Delivery Dates here
LAPP 1026780 ÖLFLEX® CHAIN 809 CY Grey Drag Chain Cable 12 x 1.5mm²

LAPP 1026780 ÖLFLEX® CHAIN 809 CY Grey Drag Chain Cable 12 x 1.5mm²

Order Code:

63-4345

Brand: LAPP MPN: 1026780/1 EAN-13: 2050001428394

Discontinued


This numbered, screened PVC-insulated cable from LAPP is ideal for use in a range of power chain applications.
  • Bend radius (no. of ODs for flexible installation): 10
  • Cable features: Shielded, Flame-retardant, Oil-resistant, Suitable for drag chains
  • Cable Type: ÖLFLEX® CHAIN 809 CY Drag chain cable
  • Colour: Grey
  • Cross section 12 x 1.5mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): 0°C
  • No. of leads 12
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 13.3mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Manufacturer's part 1026780

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.