Easter Opening Hours and Delivery Dates here

LAPP 1023760 H1Z2Z2-K PV cable 1 x 6.00 mm² Black 500m reel

Order Code:

67-6394

Brand: LAPP MPN: 1023760 EAN-13: 2050009775513
Qty Unit Price (Inc VAT)
1+ £634.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 17/04/2026

The photovoltaic cable type B1Z2Z2-K according to design standard EN 50618 is basically weather, abrasion, notch and UV resistant. The halogen-free, double insulated and networked solar cables are suitable for constant outdoor use for connection of grounded and non-earthed solar-powered systems, if necessary also freely suspended. They are used for cabling solar modules with one another as well as for connecting the individual module series and the inverter. A common standard of application is HD 60364-7-712/VDE 0100-712 "Building low-voltage systems – Part 7-712: Requirements for industrial facilities, rooms and systems of a special kind – Photovoltaic (PV) power supply systems..." .
Type H1Z2Z2-K
Cross Sectional Area 6mm²
AWG 9
Colour Black
Operating Temperature 90°C
Bend radius (no. of ODs for fixed installation) 4
Cable Diameter 6mm
Halogen-free Yes
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -25°C
Number of leads 1
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot