Christmas Opening Hours and Delivery Dates here
LAPP 0046308 HEAT 180 EWKF C Black Data Cable 3 x 1mm²

LAPP 0046308 HEAT 180 EWKF C Black Data Cable 3 x 1mm²

Order Code:

63-5339

Brand: LAPP MPN: 46308/1 EAN-13: 2050000539497

Discontinued


These screened silicone data cables from LAPP offer longer durability in harsh applications than conventional silicone cables.


  • EMC Compliant
  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 20
  • Cable features: Halogen-free, Shielded, Flame-retardant, Oil-resistant, Heat-resistant
  • Cable Type: ÖLFLEX® HEAT 180 EWKF C High-temperature cable
  • Colour: Black
  • Cross section 3 x 1mm²
  • Insulation material: Silicone
  • Max. temperature range (fixed installation): +180°C
  • Min. temperature range (fixed installation): -50°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 9.7mm
  • Sold per metre: Yes
  • Test voltage: 2000V
  • Manufacturer's part 0046308

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 3
Conductor Cross Section 3 x 1mm²
Insulation Material Silicone
Cable Diameter 9.7mm
Sold by Metre Yes