This highly flexible screened data transmission cable from LAPP has a grey PUR outer sheath and twisted pairs is suitable for use in control and regulating circuits and in power chains or other moving parts.
- AWG (max): 26
- Bend radius (no. of ODs for fixed installation): 4
- Bend radius (no. of ODs for flexible installation): 7.5
- Cable features: Halogen-free, Shielded, Flame-retardant, Oil-resistant, Cold-resistant, Suitable for drag chains, High flexural strength
- Cable Type: UNITRONIC® FD CP (TP) PLUS Data cable
- Colour: Grey
- Core layout: extra-finely stranded to VDE 0295 Class 6
- Cross section 2 x 2 x 0.14mm²
- Insulation material: Polyurethane
- Max. temperature range (fixed installation): +80°C
- Max. temperature range (flexible installation): +80°C
- Min. temperature range (fixed installation): -40°C
- Min. temperature range (flexible installation): -40°C
- No. of leads 4
- Outside diameter: 6.2mm
- Peak operating voltage: 250V
- Shielded: Yes
- Sold per metre: Yes
- Standards: CMX (UL/CSA)
- Manufacturer's part 0030910
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
| Colour |
Grey |
| Number of Cores |
2 |
| Insulation Material |
Polyurethane |
| Cable Diameter |
6.2mm |
| Conductor Cross-section |
2 x 2 x 0.14mm² |
| Sold by Metre |
Yes |