Christmas Opening Hours and Delivery Dates here

LAPP 0011115 ÖLFLEX 191 Grey Data Cable 5 x 1mm²

Order Code:

63-5656

Brand: LAPP MPN: 0011115

Discontinued


This oil-resistant multi-standard cable from LAPP has a high electrical performance due to 4kV test voltage.


  • AWG (max): 18
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Oil-resistant
  • Cable Type: ÖLFLEX® CLASSIC 191 Control wiring
  • Colour: Grey
  • Core layout: finely stranded blank copper wires
  • Cross section 5 x 1mm²
  • Insulation material: PVC
  • Material: PVC
  • Max. temperature range (fixed installation): +90°C
  • Max. temperature range (flexible installation): +90°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 5
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 8.1mm
  • Sold per metre: Yes
  • Standards: UL AWM Style 21098, CSA AWM I A/B II A/B
  • Test voltage: 4kV
  • Manufacturer's part 0011115

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
AWG 18AWG
Conductor Stranding 5 x 1mm²
Insulation Material Polyvinyl chloride
Length Sold per metre
Cable Diameter 8.1mm
Conductor Cross-section 1mm²
Sold by Metre Yes
Standards UL AWM style 21098