Lütze 751542 Microcompact Converter AC/DC Input 0-10V Output 2.5kV Insulation

Order Code:

09-7943

Brand: Lütze MPN: 751542 EAN-13: 4043961099399

Discontinued


The Lütze WAA 7-1542, 751542, is an advanced interface converter designed for control systems and automation. This versatile device functions as a temperature transducer and universal converter within industrial environments. It is typically utilised for signal transduction and frequency conversion in various automation processes.
Type ATA
Dim (L x W x H) 115.50 x 6.20 x 90 mm
Height 90mm
Input signal (current) 10 A
Length 115.50mm
Max. operating voltage 24V DC
Misc Attribute WAA 7-1542
Output (voltage) 10 V
Output (current) 20 mA
Voltage Rating 24 V DC (max)
Width 6.20mm

Trustpilot