Christmas Opening Hours and Delivery Dates here

Koubachi Wi-Fi Plant Sensor KO1001ZZ Indoor

Order Code:

60-2753

Brand: Koubachi MPN: KO1001ZZ EAN-13: 7629999012431
  • Country of Origin:
  • View All

Discontinued


This wi-fi plant sensor from Koubachi has been designed to tell you when your plant needs care. The cordless, revolutionary device determines the vitality of your plant, sending a message with detailed care instructions. It features a highly accurate measurement of soil moisture and light intensity and temperature.


  • Free app and a free lifetime service
  • Soil moisture: 0 to 6000 mbar
  • Light intensity: 0 to 200 lux
  • Operating temperature: 0 to 50°C
  • Storage temperature: -10 to 60°C
  • Wi-Fi: 802.11b/g @ 2.4GHz
  • Requires 2x AA batteries (supplied)
  • Base station: 175 x 78 x 57mm
  • Manufacturer's part KO1001ZZ

Trustpilot