Knipex 90 20 185 SB Plastic Conduit Pipe / Hose Cutter 25mm Diameter

Order Code:

96-4146

Brand: Knipex MPN: 90 20 185 SB EAN-13: 4003773070894
Qty Unit Price (Ex VAT)
1+ £41.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

The Knipex 90 20 Series Cutter for cutting thin walled plastic pipes (e.g. aluminium armoured plastic pipes), flexible plastic and rubber hoses up to 25mm diameter. The tool is made of tough fibreglass reinforced plastic for added strength and durability. With a blade made of high-strength special grade steel, that has been oil-hardened and tempered.

They have exchangeable blade have opening spring and locking lever for added grip.

Not suitable for cutting steel.

Cutting Capacity: 25mm.


Type Cutter
Cutting edge length mm 25 mm
Handles glass fibre reinforced plastic handles
Head chrome-plated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot