Christmas Opening Hours and Delivery Dates here

Klein Tools VDV501-770 Scout Pro Max Cable Tester: RJ11/12/45 F Connectors

Order Code:

09-6314

Brand: Klein Tools MPN: VDV501-770 EAN-13: 0092644583957
Qty Unit Price (Inc VAT)
1+ £715.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 14/01/2026

The Klein Tools Cable Tester VDV501-770 is a device designed for testing voice, data, and video cables efficiently. It features a large display for easy identification of cable faults and verifies proper cable terminations. This tester is typically used in network installations and maintenance to ensure optimal performance of cabling systems.
Type Cable tester
Dimensions (L x W x H) 203 x 102 x 38 mm
Display LCD
Height 38mm
Length 203mm
Optical display Yes
Range Networks
Width 102mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot