Christmas Opening Hours and Delivery Dates here

Klein Tools VDV500-123 Probe-PRO Cable Locator Accurate & Durable

Order Code:

09-6310

Brand: Klein Tools MPN: VDV500-123 EAN-13: 0092644692345
Qty Was Unit Price (Inc VAT)
1+ £91.81 £75.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 10/01/2026

Klein Tools' Probe-PRO cable locator, model VDV500-123, is an essential electrical cable detector designed for precise wire tracing. This tool is ideal for locating and identifying cables in network installations. It is widely used by professionals for telecommunications and data centre applications.
Type Cable locator
Calibrated Manufacturer's standards (no certificate)
Acoustic signal Yes
Dimensions (L x W x H) 36 x 30 x 227 mm
Display LED
Height 227mm
Length 36mm
Misc Attribute Probe-PRO
Optical display Yes
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot