Christmas Opening Hours and Delivery Dates here

Klein Tools VDV500-063 Toner-PRO Continuity Tester Durable Accurate

Order Code:

09-6309

Brand: Klein Tools MPN: VDV500-063 EAN-13: 0092644692338

Discontinued


Klein Tools manufactures the Toner-PRO, an electrical cable detector identified by model number VDV500-063. This tool is designed for efficient cable finding and continuity testing, featuring reliable wire detection capabilities. It is typically used by professionals to locate cables and verify connections in electrical installations.
Calibrated Manufacturer's standards (no certificate)
Acoustic signal Yes
Dimensions (L x W x H) 64 x 25 x 108 mm
Display LED
Function Continuity
Height 108mm
Length 64mm
Misc Attribute Toner-PRO
Optical display Yes
Width 25mm

Trustpilot