Klein Tools IR10 Infrared Thermometer 650°C Range Dual Laser 20:1 Optics

Order Code:

09-6303

Brand: Klein Tools MPN: IR10 EAN-13: 0092644691850

Discontinued


The Klein Tools IR10 infrared thermometer features non-contact temperature measurement ranging from -40 to 650 °C, with a 20:1 distance-to-spot ratio. This device, equipped with a pistol grip, is ideal for electricians needing quick and precise thermal readings. Typically used for identifying hot spots in electrical panels or HVAC systems, it ensures safe and efficient troubleshooting.
Type IR thermometer
Dimensions (L x W x H) 178 x 52 x 114 mm
Display 20:1
Emission level (max.) 1.00
Emission level (min.) 0.10
Emissivity 10 - 1.00
Height 114mm
Length 178mm
Max. temperature 650°C
Min. temperature -40°C
Width 52mm

Trustpilot