Christmas Opening Hours and Delivery Dates here
Klauke 8002 Blade Terminal 6.3mm Insulated Transparent With Tab

Klauke 8002 Blade Terminal 6.3mm Insulated Transparent With Tab

Order Code:

12-2956

Brand: Klauke MPN: 8002 EAN-13: 2050001561022

Discontinued


The Klauke 8002 blade terminal is a transparent, insulated crimp connector with a width of 6.3 mm and a thickness of 0.8 mm. It is designed for secure electrical connections at a 180-degree angle. This type of connector is commonly used in automotive and electronic applications for reliable connectivity.
Colour Transparent
Insulated Insulated
Connection angle 180°
Connector thickness 0.8mm
Connector width 6.3mm
Depth 6.6mm
Material (details) PVC
Pins 1
Size 6.3 x 0.8 mm
Support sleeve No
Type Blade terminal

You may also like


Trustpilot