Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Kingston SDR/64GB Canvas React UHS-I SDXC Memory Card 64GB

Order Code:  

19-7972

  Copy to clipboard
Brand: Kingston  Copy to clipboard MPN: SDR/64GB Copy to clipboard EAN-13: 0740617275896
 Report an error

Discontinued

The Canvas React™ SD card from Kingston has been designed to be as fast as you are, capturing 4K video or taking stunning burst-mode photos when the action doesn't stop.

Whether you're using the latest DSLR or mirrorless camera, you can be confident your memories will be safe with a Canvas React card.

Canvas React cards are tested to be durable, so you can take them anywhere with the confidence your photos, videos and other data will be protected, even in harsh or unstable conditions.


  • Ideal for shooting burst-mode photos and 4K video
  • Class 10 UHS-I U3 speeds up to 100MB/s read, 80MB/s write
  • Capacity 64GB
  • Dimensions 24 x 32 x 2.1mm
  • Operating temperature -25 to +85°C
  • Voltage 3.3V
  • Manufacturer's part SDR/64GB

Reviews


Be the first to submit a review