Kingbright SA36-11SRWA 7 Segment Display Red 9.14mm (0.36")

Order Code:

57-0238

Brand: Kingbright MPN: SA36-11SRWA

Discontinued


Super bright red, common anode, single, seven-segment LED display, 9mm (0.36in) in height.


  • Low current operation
  • PCB or socket mountable
  • White segments on grey face
  • Right hand decimal point
  • Kingbright SA36-11/SC36-11 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Colour Red
Digit / Alpha Height 0.36in
Forward Voltage 1.85V
Length 7.5mm
Width 8.5mm
Common Connection Common anode
Forward Current 30mA
Height 14mm
Luminous Intensity 10mcd

Questions

*Question functionality currently disabled
Tuesday, September 27, 2016 | Question by: Rapid Customer | Product code: 57-0238
Q. What are the exact dimensions?
A. Hi Johnathan, thank you for your question. All the dimensions are shown in the data sheet.

You may also like


Trustpilot