Christmas Opening Hours and Delivery Dates here

Kingbright L-9294VR41C-CTS-C1 5mm White LED Low Current

Order Code:

56-0418

Brand: Kingbright MPN: L-9294VR41C-CTS-C1

Discontinued


A cool white LED that features low power consumption.


  • High luminous intensity
  • Low power consumption
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • Kingbright L-9294VR41C-CTS-C1 type

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Cool white
Dominant Wavelength 6000K
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 2300mcd
Reverse Voltage 5V
Viewing Angle 130°
Forward Voltage Typical 3.3V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 5mm

Accessories

You may also like


Trustpilot