Christmas Opening Hours and Delivery Dates here

Kingbright L-53SF4C Infrared LED 5mm 1.3V 20mA 20mW/sr Water Clear 30°

Order Code:

55-9204

Brand: Kingbright MPN: L-53SF4C

Discontinued


An IR LED in a T-1 3/4 standard 5mm through-hole package. Mechanically and spectrally matched to the phtotransistor (55-9203).


  • Water clear lens
  • Made with Gallium Aluminium Arsenide

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Lens Type Water clear
Forward Current 50mA
Viewing Angle 30°
Device Type IR LED
Dice GaAlAs
Forward Voltage Typical 1.3V
Operating Temperature Max. +85°C
Operating Temperature Min. -40°C
Radiant Intensity 15mW/sr
Size 5mm
Spectral Bandwidth 50nm
Spectral Wavelength 880nm

You may also like


Trustpilot