Kingbright L-2060HD 1.8mm 2.25V Red LED 1.6mcd

MPN
L-2060HD
Brand
Kingbright
Order Code
56-0100
Country of Origin
China

Discontinued


A miniature red LED from Kingbright in diffused package of 1.8mm diameter suited to through-panel applications.


  • GaP emitting colour material
  • Ultra bright
  • Versatile mounting capabilities
  • Reliable and rugged
  • Cathode identified by shorter lead
  • Kingbright L-2060 series

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Red
Dominant Wavelength 700nm
Forward Current 25mA
Lens Type Red diffused
Luminous Intensity 1.6mcd
Reverse Voltage 5V
Viewing Angle 70°
Forward Voltage Typical 2.25V
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Size 1.8mm

Trustpilot