Christmas Opening Hours and Delivery Dates here

Kingbright KP-2012MBC Blue LED SMD 0805

Order Code:

72-4738

Brand: Kingbright MPN: KP-2012MBC

Discontinued


A 3.8V 10mcd low profile surface mount blue LED with a GaN die and an industry standard 0805 footprint. Low power consumption, wide viewing angle. Ideal for backlighting and indicators.



Rapid Electronics are Kingbright's leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid's Kingbright page

Note: To ensure that products supplied loose are suitable for use they will first require baking to remove any moisture.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Blue
Viewing Angle 120°
Forward Voltage 3.8V
Forward Current 30mA
Luminosity 10mcd
Dominant Wavelength 466nm
Height 1.1mm
Length 2mm
Re-reeling Available Yes
Width 1.25mm

You may also like


Trustpilot