Easter Opening Hours and Delivery Dates here

Kingbright KAA-3528RGBS-11 SMD LED RGB 3528 package

Order Code:

19-2082

Brand: Kingbright MPN: KAA-3528RGBS-11 EAN-13: 2050001876874
Qty Unit Price (Inc VAT)
10+ £0.587
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,894 in stock, despatched in 4 working days

Kingbright KAA-3528RGBS-11 is a surface-mount device (SMD) LED, identified under part number 02050001876874 and also known as 872-1718. Featuring a 3528 package, this RGB LED is a semiconductor light-emitting diode engineered for precise lighting applications. The component is designed to emit single wavelength light in RGB colours, making it suitable for applications requiring dynamic and versatile lighting solutions, such as displays, indicators, and decorative lighting systems. Favoured in industrial, automotive, and consumer electronics due to its reliable performance, the KAA-3528RGBS-11 provides efficient and controlled lighting with compact form factor advantages inherent to SMD components.

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


Type SMD LED (multi-colour)
Content 1
Dimensions (L x W x H) 2.8 x 3.5 x 1.9 mm
Forward current I(F) 20mA
Height 1.9mm
Length 2.8mm
Product Type SMD LED (multi-colour)
Radiation angle 120°
Width 3.5mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot