Christmas Opening Hours and Delivery Dates here

Keystone 5202 Slot-in Contact AA -ve Spring

Order Code:

18-3666

Brand: Keystone MPN: 5202

Discontinued


AA size, nickel-plated battery contacts.


  • Negative spring contact
  • AA size battery
  • Nickel plated steel contact
  • Slot-In terminal
  • 10.8mm long, 11.3mm high
  • Designed to fit into moulded slots in an enclosure
  • Keystone type 5202
Type Battery contact
Battery Size AA
Number of Cells 1
Contact Material Nickel plated steel
Height 11.3mm
Length 10.8mm
Terminal Type Slot-in

Trustpilot