The U1251B is the base model of the Keysight Technologies U1250 series and, along with the standard measurement functions of a digital multimeter, provides the option of recording the values obtained. Almost every measurement can be read quickly and reliably because of the 50,000-digit LC-display with analogue bar display and adjustable background lighting.
- Measures resistance, frequency, capacity, diode test and environment temperature
- Acoustic continuity tester
- Hold function
- Dual display
- Backlight
- CAT IV 600V
- 50000 counts
- AC reading range: 01µA - 10A
- AC voltage monitor range: 0.001mV - 1000V
- Basic accuracy: ±0.03%
- Dimensions: 204 x 94mm
- Power supply: 9 V battery pack
Includes test leads, crocodile clips, 9V battery pack and user manual.
| AC Voltage Max |
1000V |
| DC Voltage Max
|
1000V |
| Display Counts |
50000 |
| Frequency Max. |
0.001GHz |
| Maximum Resistance |
50000000Ω |