Kern PCB-A01 Rechargeable Battery Pack for Precision/Bench Scales

Order Code:

09-6181

Brand: Kern MPN: PCB-A01 EAN-13: 4045761085657
Qty Unit Price (Ex VAT)
1+ £66.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Kern manufactures the PCB-A01 rechargeable battery pack suitable for precision balance and bench scales such as KERN PCB, ECB, and FKB-A. This internal battery pack provides reliable power support, enhancing the functionality and portability of measurement devices. It is typically used in laboratory and industrial settings to ensure uninterrupted scale operations.
Calibratable No
Dim (L x W x H) 300 x 200 x 100 mm
Height 100mm
Length 300mm
Width 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot