Kern PCB 6000-0 Precision Scales 6kg 1g Readability USB Data Transfer

Order Code:

09-6180

Brand: Kern MPN: PCB 6000-0 EAN-13: 4045761215726

Discontinued


Kern PCB 6000-0 precision scales are designed with a weight range of up to 6 kg and a readability of 1 g. These high accuracy scales are ideal for laboratory use, providing reliable measurements in multiple settings. Available in white, black, and silver, they meet various aesthetic and functional needs.
Type Precision scales
Weighing Capacity 6kg
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 245 x 163 x 65 mm
Display Digital
Height 65mm
Length 245mm
Readability 1g
Reproducibility 1g
Top plate (length) 170mm
Top plate (width) 150mm
Weighing plate Stainless steel
Width 163mm

Trustpilot