Christmas Opening Hours and Delivery Dates here

Kern KB 1200-2N Precision Balance 1200g 0.01

Order Code:

85-3454

Brand: Kern MPN: KB 1200-2N EAN-13: 4045761103597

Discontinued


This compact balance offers you extensive weighing functions which are virtually unique in this price category. User guidance step by step through Yes/No dialogue on the display.

The Kern KB 1200-2N model has standard functions like parts counting, weighing, percentage weighing and multiple weighing units including programmable weighing unit.

Units also have animal weighing function, under scale weighing facility and is GLP compliant when connected to a printer.


  • Parts counting
  • RS-232 output as standard
  • GLP compliant with stats printer
  • Net total weighing
  • Percentage weighing
  • Multi-unit selection
  • Under scale weighing
  • Level indicator
  • Adjustable feet
  • Minimum capacity: 0.01g
  • Readability: 0.01g
  • Resolution: 0.01g
  • Repeatability: 0.01g
  • Linearity: ±0.03g
  • Pan size: 130 x 130mm
Weighing Capacity 1200g
Resolution 0.01g

Trustpilot