Christmas Opening Hours and Delivery Dates here

Kern HCB 50K100 Hanging Scales 50kg Range 100g Readability Battery-Powered

Order Code:

09-6150

Brand: Kern MPN: HCB 50K100

Discontinued


Manufactured by Kern, the HCB 50K100 is a battery-powered hanging scale with a weight range of 50 kg and readability of 100 g. It is ideal for applications where portability and precision are required. Suitable for both industrial and commercial use, this scale ensures accurate weight measurements with ease.
Type Hanging scales
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 200 x 120 x 70 mm
Display Digital
Height 70mm
Length 200mm
Readability 100g
Reproducibility 100g
Weight 50kg
Width 120mm

Trustpilot