Christmas Opening Hours and Delivery Dates here

Kern FCB 12K1 Tabletop Scales 12kg 1g Mains/Battery Silver Dual Display

Order Code:

09-6140

Brand: Kern MPN: FCB 12K1

Discontinued


Kern table top scales model FCB 12K1 have a weight range of 12 kg and a readability of 1 g. This silver scale can be mains-powered, battery-powered, or rechargeable, offering flexibility in usage. Ideal for laboratories and kitchens, it provides precise measurements with convenient features.
Type Table top scales
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 345 x 270 x 106 mm
Colour Silver
Display Digital
Height 106mm
Length 345mm
Power supply (details) 220 V - 240 V/AC 50 Hz
Readability 1g
Reproducibility 1g
Top plate (length) 228mm
Top Plate Diameter 252mm
Weighing plate Stainless steel
Weight 12kg
Width 270mm

Trustpilot