Christmas Opening Hours and Delivery Dates here

Kern EOB 60K20L Parcel Scales 60kg 20g Read Mains/Battery Powered

Order Code:

09-6138

Brand: Kern MPN: EOB 60K20L EAN-13: 4045761192133

Discontinued


The Kern EOB 60K20L parcel scales are versatile weighing devices designed for accuracy with a weight range of 60 kg and a readability of 20 g. They are both mains-powered and battery-powered, providing flexibility for various environments. These silver scales are ideal for use in shipping and logistics to ensure accurate parcel weighing.
Type Parcel scales
Calibrated Manufacturer's standards (no certificate)
Dimensions (L x W x H) 550 x 550 x 65 mm
Cable Length 2.7m
Colour Silver
Display Digital
Height 65mm
Length 550mm
Power supply (details) 230 V/AC or 6 AA batteries (AA, optional)
Readability 20g
Reproducibility 20g
Top plate (length) 550mm
Top Plate Diameter 550mm
Weighing plate Stainless steel
Weight 60kg
Width 550mm

Trustpilot