Easter Opening Hours and Delivery Dates here

Kenwood KFCS6966 2-way flush mount speaker set 400W 1 pair speakers

Order Code:

19-2062

Brand: Kenwood MPN: KFCS6966 EAN-13: 0019048223111
Qty Unit Price (Inc VAT)
1+ £49.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

Kenwood KFCS6966 is an expertly engineered set of 2-way flush mount speakers designed to deliver powerful sound in automotive audio systems. This pair of car loudspeakers boasts a peak power handling capacity of 400 watts, offering robust audio performance tailored to enhance the in-cabin listening experience. The KFCS6966 speakers are ideally suited for integration into a wide range of vehicles, providing a crisp and clear audio output that meets the demands of modern car audio engineers. These speakers are crafted with precision to fit seamlessly into most standard vehicle mountings, ensuring both ease of installation and reliability.
Type 2-way flush mount speaker set
Impedance
Power - Rated 45 W
Content 1
Frequency Range 35 - 20,000Hz
Height 193mm
Input frequency 35 - 20000 Hz
Magnet type Ferrite
Mounting depth 7.68cm
Mounting Hole Diameter 22.4 cm
Quantity per pack 2 pc(s)
Recess depth 76.8mm
Sensitivity 91 dB
Shape Oval
Size 105 mm
Speaker type 3-way
SPL 91dB
Weight 796g
Width 268mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot