Easter Opening Hours and Delivery Dates here

Kenwood KFCS1766 2-way flush mount speaker set 1 Pair Speakers 300 W

Order Code:

19-2061

Brand: Kenwood MPN: KFCS1766 EAN-13: 0019048222848
Qty Unit Price (Inc VAT)
1+ £47.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Kenwood KFCS1766 is a pair of 2-way flush mount car speakers that deliver a maximum power output of 300 watts. These speakers are engineered to provide high-quality sound performance with a design optimised for in-vehicle audio systems, enhancing both mid-range and high-frequency sound reproduction. Utilising a two-way design, the KFCS1766 integrates a woofer and a tweeter to cover a wide audio spectrum, making it an ideal choice for automotive audio applications where space is limited, yet quality audio performance is required. These car loudspeakers are a practical solution for those looking to upgrade or replace their vehicle's factory-installed audio components with an emphasis on durability and acoustic precision.
Type 2-way flush mount speaker set
Impedance
Power - Rated 30 W
Content 1
Frequency Range 35-20.000Hz
Headphone sensitivity 89 dB
Height 176mm
Input frequency 35 - 22000 Hz
Mounting depth 4.42cm
Mounting Hole Diameter 14.2 cm
Quantity per pack 2 pc(s)
Recess depth 44.2mm
Sensitivity 89 dB
Shape Round
Size 70 mm
Speaker type 2-way
SPL 89dB
Weight 536g
Width 176mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot