Christmas Opening Hours and Delivery Dates here
Kemet C315C473M5U5TA+ Ceramic Capacitor 47nF 50V 10% Radial AEC-Q200

Image Representative of Range

Kemet C315C473M5U5TA+ Ceramic Capacitor 47nF 50V 10% Radial AEC-Q200

Order Code:

19-1729

Brand: Kemet MPN: C315C473M5U5TA+ EAN-13: 2050003827959
Qty Unit Price (Ex VAT)
1+ £0.125
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
64 available to back orderBack-order availability date - 13/01/2026

Kemet C315C473M5U5TA+ ceramic capacitor is a reliable 47nF component designed to operate at a maximum voltage of 50V with a tolerance of ±10%. This radial, AEC-Q200 qualified capacitor is suitable for various automotive and industrial applications where reliability and performance under stress are critical. The component is ideal for use in electronic circuits requiring stable capacitance over a wide range of temperatures and frequencies, such as filtering, bypass, and coupling applications.
Type Ceramic capacitor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot