Keithley KTTI-GPIB GPIB Communication & Digital I/O Accessory User-Installable

MPN
KTTI-GPIB
Brand
Keithley
Order Code
85-2047
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £447.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/12/2026

The Keithley KTTI-GPIB Communication and Digital I/O accessory board is a user-installable interface for the DAQ6510. The GPIB interface includes six digital I/O ports for direct instrument-instrument synchronization and communication.

This GPIB IEEE-488.1 compliant add-on provides fast, consistent triggering with low trigger latency. It can sustain a consistent transfer rate whilst also sending triggers to multiple instruments simultaneously. With six independently configurable digital input or output lines the product can generate output trigger pulses and detect input trigger pulses, allowing you to control external digital circuitry to better automate your testing configurations.


  • Supports IEEE-488.2 common commands and status model topology
  • Communicates with a three-wire handshake
  • Provides fast and consistent triggering with low latency
  • GPIB IEEE-488.1 Compliant

Tektronix technical partner


Type KTTI-GPIB Communication Add-on
Connector Type IEEE-488 standard 24-pin
Data transfer mode Eight bits parallel
Dimensions 120 x 64.5mm
Maximum connected instruments 15
Maximum data transfer rate 1.5MB/s
Operating Temperature 0 to 55°C
Power Consumption +5.0V 250mA

Reviews

Be the first to submit a review

Trustpilot