Keithley 2230G-30-6 375W Programmable 3-Channel DC Power Supply GPIB

Order Code:

85-1768

Brand: Keithley MPN: 2230G-30-6

Discontinued


The Keithley 2230G-30-6 is a 375W programmable DC power supply from Tektronix, with three channels - 2x 6A 30V channels and a 3A 5V channel. There are both USB and GPIB interfaces, so the power supply can be controlled remotely. The linear regulation gives low noise outputs that have minimal impact on a device-under-test (DUT). Each channel has a rectangular output characteristic to enable obtaining the full current at the maximum voltage.

The power supply is housed in a space-saving 2U high, half-rack width enclosure and is ideal for testing automotive circuits, LED drivers, power supplies, power ICs, Telecom infrastructure circuits and other high-power circuits. You can combine channels in series or in parallel to create higher voltage or current setups, giving greater versatility in use. USB, GPIB, and RS-232 interfaces plus rear panel connections ensure maximum automated test convenience.


  • Triple output model with two 180W channels and a 15W channel
  • Independently controlled channels are isolated
  • Remote sensing so voltage is accurately applied to the load
  • 0.03% Voltage accuracy and 1mV resolution
  • 0.1% Current accuracy and 1mA resolution
  • < 1mV ripple and noise
  • Keypad entry allows fast, precise entry of output values
  • All Voltage and current outputs displayed simultaneously
  • Tektronix Keithley 2230G-30-6

Tektronix technical partner


Output Voltage 30V
Number of Outputs 3
Power Rating 375W
Input Voltage 110 / 220V
Output Current Max. 6A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range 0 to +40°C

Trustpilot