Keithley 2000-SCAN Scanner Board

Order Code:

85-2045

Brand: Keithley MPN: 2000-SCAN
Qty Unit Price (Ex VAT)
1+ £847.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 9 weeks

The Model 2000 6½-Digit Multimeter is part of Keithley's family of high performance DMMs. Based on the same high speed, low noise A/D converter technology as the Model 2001 and 2002, the 2000 is a fast, accurate, and highly stable instrument that's as easy to operate as it is to afford.

It combines broad measurement ranges with superior accuracy specifications — DC voltage from 100nV to 1kV (with 0.002% 90-day
basic accuracy) and DC resistance from 100μW to 100MW (with 0.008% 90-day basic accuracy).


Optional switch cards enable multiplexing up to 20 different input signals for multipoint measurement applications



Tektronix technical partner


Type Scanner Board

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot