Kathrein 21510004-1 Coax Cable 5 mm 75 Ω 90 dB White Per Metre

Image Representative of Range

Kathrein 21510004-1 Coax Cable 5 mm 75 Ω 90 dB White Per Metre

Order Code:

12-2347

Brand: Kathrein MPN: 21510004-1 EAN-13: 2050002970892
  • Quickly find another product in this range by Attenuation:

    5 MHz: 1.0 dB<br>50 MHz: 4.1 dB<br>100 MHz: 5.7 dB<br>450 MHz: 12.0 dB<br>860 MHz: 17.1 dB<br>1000 MHz: 18.5 dB<br>2150 MHz: 28.4 dB<br>2400 MHz: 29.9dB 5 MHz: 2.3 dB<br>50 MHz: 6.3 dB<br>100 MHz: 8.5 dB<br>450 MHz: 18.3 dB<br>860 MHz: 26 dB<br>1000 MHz: 28 dB<br>2150 MHz: 42.6 dB<br>2400 MHz: 45dB
Qty Unit Price (Ex VAT)
5+ £1.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
42 in stock, despatched in 4 working days

The Kathrein 21510004-1 is a coaxial cable with a 5 mm outside diameter, providing 75 O impedance and 90 dB shielding, and is sold per metre. Manufactured by Kathrein, it is ideal for TV and satellite connections due to its high performance. Typical applications include use as a digital coax cable for sat antenna connections and similar installations.
Colour Coax
Insulation Material PVC
Length 100m
Attenuation 5 MHz: 2.3 dB
50 MHz: 6.3 dB
100 MHz: 8.5 dB
450 MHz: 18.3 dB
860 MHz: 26 dB
1000 MHz: 28 dB
2150 MHz: 42.6 dB
2400 MHz: 45dB
Packaged No
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot