Christmas Opening Hours and Delivery Dates here

Kash 24K033 Ring Terminal 16mm² 8mm Hole Partially Insulated Red

Order Code:

12-2304

Brand: Kash MPN: 24K033 EAN-13: 2050003846301
Qty Unit Price (Ex VAT)
5+ £0.909
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Kash 24K033 is a partially insulated, red ring terminal designed for a maximum cross-section of 16 mm² with an 8 mm hole diameter. This crimp connector by Kash is ideal for automotive applications, such as car electrical systems, due to its solder-free connection. The ring terminal offers secure and reliable electrical connections, perfect for use in various automotive or industrial settings.
Colour Red
Insulated Partially insulated
Contact Material Gold plated
Cross-section range 16 mm² (max)
Hole Ø 8mm
max. cross section 16mm²
Support sleeve No
Thread Size M8
Type Ring terminal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot