Kahlert Licht nan Mini Jack Socket 2.6mm Pin Diameter White 1 piece

Image Representative of Range

Kahlert Licht nan Mini Jack Socket 2.6mm Pin Diameter White 1 piece

Order Code:

12-2227

Brand: Kahlert Licht MPN: n/a EAN-13: 2050000236815
  • Quickly find another product in this range by Colour:

Qty Unit Price (Ex VAT)
20+ £0.238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
56 in stock, despatched in 4 working days

The Kahlert Licht mini jack socket is a straight connector with a pin diameter of 2.6 mm available in white. Designed for use in laboratories, it is commonly employed in creating secure electrical connections for various equipment. This versatile component is suitable for integration with 2 mm and 4 mm jack plugs.
Type Socket, straight
Colour White
Insulation Material Insulated
Pin Ø 2.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot