Christmas Opening Hours and Delivery Dates here
Kabeltronik 720H20000 CPC 1 FRNC Hybrid cable

Kabeltronik 720H20000 CPC 1 FRNC Hybrid cable

Order Code:

49-0391

Brand: Kabeltronik MPN: 720H20000

Discontinued


A hybrid cable from Kabeltronik that has one shielded audia pair and 2 power cores. Ideal for the control of active speakers or DMX applications.
  • Double screened (pair and total screen), power cores separately
  • Audiopair 110Ω digital
  • Colour: Black
  • Colour coded: Yes
  • Halogen free: No
  • Number coded: Yes
  • Temperature range: static: -25°C to +70°C dynamic: -15°C to +70°C
  • Bending radius: 12 x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

Trustpilot