Christmas Opening Hours and Delivery Dates here
Kabeltronik 100110025 Copper Wire 1x0.79mm² 25m Durable and Efficient

Kabeltronik 100110025 Copper Wire 1x0.79mm² 25m Durable and Efficient

Order Code:

04-5044

Brand: Kabeltronik MPN: 100110025 EAN-13: 2050010265744

Discontinued


Kabeltronik's product 100110025 is a Copper wire with a cross-section of 1 x 0.79 mm² and a length of 25 metres. It is ideal for internal and switchboard wiring applications. The braid wire's durability makes it suitable for various electrical installations.
Conductor Cross Section 0.79mm²
Number of Cores 1
Insulation Material silver-plated
Length 25m
Type Copper wire
Core layout 1 X 1.0 mm

Trustpilot