Christmas Opening Hours and Delivery Dates here
Kärcher 2.042-022.0 Professional Battery 36V 6Ah Li-ion IPX5 LCD Display

Image Representative of Range

Kärcher 2.042-022.0 Professional Battery 36V 6Ah Li-ion IPX5 LCD Display

Order Code:

04-5617

Brand: Karcher MPN: 2.042-022.0 EAN-13: 4054278636009
Qty Unit Price (Ex VAT)
1+ £257.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 31/01/2026

The Kärcher Professional Battery Power+ 36/60 (36 V/6,0 Ah) is a powerful lithium-ion tool battery designed for demanding applications. With a capacity of 6 Ah, it provides reliable energy for extended use in various professional power tools. Ideal for intensive tasks, this battery ensures consistent performance and is compatible with select Kärcher equipment.
Type Tool battery
Battery Voltage 36 V
Capacity 6Ah
Technology Li-ion
Misc Attribute Battery Power+ 36/60 (36 V/6,0 Ah)
OEM battery type Battery power+ 36/60
Rack size 483 mm (19")
Rechargeable Yes
Screen size diagonal (inches) 1.0in
Size Non-standard rechargeable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot