Q. may i know the dimension of the adapter?
A. Hi, thank you for your question. The mains adaptor is sold separately for this digital trainer. The adaptor requires 9V DC. This adaptor would be suitable.
This compact digital training board is a supplied in a handy folder-style case. It enables both beginners and advanced students to build and test circuits in a very short time, leading to a rapid understanding of logic techniques,
| Length | 310mm |
|---|---|
| Width | 250mm |
| Adjustable | clock frequency |
| Height | 45mm |
| Size | 310 x 250 x 45mm |
| Size 3 | 0 x 250 x 45mm |
Q. may i know the dimension of the adapter?
A. Hi, thank you for your question. The mains adaptor is sold separately for this digital trainer. The adaptor requires 9V DC. This adaptor would be suitable.