Easter Opening Hours and Delivery Dates here

TT Electronics SW3089-C2 15W Mini Plugtop PSU 9V DC 1.67A

Order Code:

85-2901

Brand: TT Electronics MPN: SW3089-C2

Discontinued


A plug top PSU of high quality. PSUs that offer an output through the moulded female barrel connector.


  • Supplied as 9V DC version
  • 15W continuous
  • Input voltage of 100V AC to 240V AC
  • 2.1 x 5.5 x 12mm female barrel
  • +ve centre polarity
Output Current 1.67A
Power Rating 15W
AC Input Plug Nationality AUS, Euro, Japan, UK, USA
Dimensions (L x W x H) 48 x 28 x 55mm
Output Connector 2.1 x 5.5 x 12mm female barrel
Output Voltage (DC) 9V
Polarity Centre positive
Supply Voltage Range 90 to 264V

Alternatives (1)


Trustpilot