JST SPHD-002T-P0.5 Socket Housing 2-Row Detachable PCB Connector

Image Representative of Range

JST SPHD-002T-P0.5 Socket Housing 2-Row Detachable PCB Connector

Order Code:

12-1841

Brand: JST MPN: SPHD-002T-P0.5 EAN-13: 2050003843515
Qty Unit Price (Ex VAT)
250+ £0.0176
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6,507 in stock, despatched in 4 working days

The SPHD-002T-P0.5 by JST is a socket housing cable with a total of 1 pin, ensuring simple connectivity. Manufactured for durability, it's often used in electronic and electrical projects requiring single-contact connections. Typical applications include secure wire-to-board setups in automotive and industrial machinery.
Type Socket housing cable
Number of Ways 1
Number of Rows 1
AWG (min.) 26
AWG max. 22
Connection Crimp
Connector system wire-to-board
Connector Type Socket, straight
Cross Section 0.08 - 0.33mm²
Industrial packaging No
Material (details) PA 66 UL94V-0
max. cross section 0.21mm²
Min. cross section 0.08mm²
Nominal current (details) 3A
Nominal voltage (details) 250V AC
Pins per row 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot