Christmas Opening Hours and Delivery Dates here

JPL Sonic 3MX 160W High Power Ultrasonic Cleaner - 3 Litre

Order Code:

87-3288

Brand: James Products MPN: SONIC 3MX EAN-13: 5060126952015
  • Country of Origin: China
  • View All

Discontinued


This 3L high power ultrasonic cleaner from JPL is the perfect way to return your CD/DVD's, jewellery and watches back to new. The number of uses are endless, from cleaning spectacles/sunglasses to grubby coins, while model makers will find it indispensable!

Ultrasonic cleaners function by producing sound waves that are transmitted into the tank and cleaning solution. These waves create millions of microscopic bubbles, which collapse or ‘implode', releasing large amounts of energy, which scrub the surface clean. This process is called ‘Cavitation'. These tiny bubbles create incredible cleaning results not only to the surface, but by penetrating the finer detail and recesses in jewellery and small items to restore them to their former glory.

The control panel of the Ultra 3MX cleaner has a simple to use LCD display. Set your required cleaning time between 1-60 minutes, and let the cleaner do the hard work for you.

Despite the compact size, the Ultra 3MX has a large 3L tank. The basket will carry many small items, saving time and keeping them secure. Another useful addition is the suspendable inner basket, allowing your valuables to be securely placed while cleaning.


  • Built in heater
  • Sealed electronics
  • Smart LCD display
  • Degas feature
  • Stainless steel tank
  • Stainless steel basket and lid included
  • Timer (0–60min)
  • Ultra quiet operation
  • Manufacturer's part SONIC 3MX

Full CE and RoHS approval.
Type Cleaning tank
Capacity 3000ml
External Features Timer

Trustpilot