Easter Opening Hours and Delivery Dates here

Joy-it Signal generator 2-channel 15 MHz with 24" TFT display

Order Code:

00-0653

Brand: Joy-It MPN: JDS2915 EAN-13: 4250236817071
Qty Unit Price (Inc VAT)
1+ £112.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
53 in stock, despatched in 4 working days

The JDS2915 is a 2-channel signal generator, which generates signals of up to 15 MHZ. It can be used in all areas of measurement technology with its different curve shapes, such as sine, square, triangle, pulse, half-wave and much more. In addition, a 1-channel frequency counter is integrated. With a frequency accuracy of +/-20ppm and a stability of +/-1ppm/3h, it offers excellent signal quality and flexibility. The 2.4" TFT color display also ensures optimum user-friendliness, resulting in a wide range of possible applications. Due to its stable metal housing and the possible operation with a power bank, it is also ideally suited for mobile use.
Type Generator
Frequency Range 15 MHz - 0.01 µHz
Number of Channels 2-channel
ARB frequency range 0 - 6MHz
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 145 mm x 95 mm
Distortion factor (sine) < 0.8%
Frequency range (sine) 0 - 15MHz
Frequency range square wave 0 - 15MHz
Frequency range triangle 0 -15MHz
Frequency reading (external) 1Hz to 100MHz
Height 95mm
Interfaces BNC
Max. frequency 0.01 µHz
Min. frequency 15MHz
Signal output type Sine, square, triangle, pulse, half, solid wave, expo-nential rise / fall, noise, Lorentz pulse, CMOS and more
Square wave slew rate < 25ns
Width 145mm
Wobble function 0.01 Hz to 60MHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot