Joy-It Gas/smoke Sensor with heating element

Order Code:

00-0880

Brand: Joy-It MPN: sen-mq8 EAN-13: 4250236819990
Qty Unit Price (Ex VAT)
2+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
30 in stock, despatched in 4 working days

This analogueue gas sensor has A small heating element with one Electronic-chemical sensor. It is for indoor use . He can only after Completion of the warm-up phase Output measured values. It is used to measure hydrogen or hydrogen-containing gases. The sensitivity of the sensor can be adjusted by means of a potentiometer integrated in the module. This makes the sensor module ideal for setting up a gas alarm in the event of a leak.
Height 20mm
Interfaces Analogue
Internal ports Pin header
Length 52mm
Max. operating voltage 5V
Number of Outputs 2
Type Detector
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot