Joy-it Analogue Gas sensor

Order Code:

00-0874

Brand: Joy-It MPN: sen-mq135 EAN-13: 4250236820002
Qty Unit Price (Ex VAT)
2+ £2.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stockContact us for availability


This analogue gas sensor has a small heating element with an electronic-chemical sensor. It is intended for indoor use. It can be used to measure air pollution. These include benzene (C6H6), ammonia (NH3), sulphide, smoke, other air pollution. The threshold setting (small potentiometer on the sensor module) therefore makes an ideal application for reporting gas leaks or triggering a gas alarm.
Height 18mm
Internal ports Pin header
Length 52mm
Max. operating voltage 5V
Min. operating voltage 5V
Type Sensor Kit
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot