Joy-it Battery pack for Raspberry Pi and Arduino with UPS feature

Order Code:

00-0727

Brand: Joy-It MPN: rb-akku-spi3 EAN-13: 4053199512393
Qty Unit Price (Ex VAT)
1+ £23.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
42 available to back orderBack-order availability date - 28/12/2025

This battery pack turns the Strompi V3 into a full-fledged UPS solution. The battery pack is available as a third power source, is monitored and automatically recharged. It is based on LiFePo4 technology and offers several essential advantages over standard lithium-ION structures: - increased safety, as no chemical self-ignition is possible - a much longer service life than lithium ION technologies - greater temperature range - more charge cycles - the battery is connected to an external device during operation Power source automatically charged Protective circuits against overcharging, short-circuit and deep discharge are integrated in the battery electronics.
Type Battery Pack
Height 20mm
Internal ports GPIO (40-pin)
Length 57mm
Width 66mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot