Joy-it LCR500 Handheld Oscilloscope with robust battery

Order Code:

00-0711

Brand: Joy-It MPN: LCR500 EAN-13: 4250236824918
Qty Unit Price (Ex VAT)
1+ £62.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
223 available to back orderBack-order availability date - 31/12/2025

The DSO-LCR500 combines the advantages of a digital oscilloscope and a multi-functional component tester in a compact and high-quality housing. With the help of the digital oscilloscope ambitious inventors can evaluate time-dependent signals without the option of using expensive measurement technology. The multifunctional component tester also enables quick and automatic detection of components. Furthermore, our DSO-LCR500 has additional useful functions, such as a signal generator, an infrared signal decoder and measurement of Zener diodes, DS18B20 sensors and DHT11 sensors. The device is equipped with a 1500 mAh strong battery, which can be conveniently charged via USB-C. The integrated, fold-out base also simplifies operation. The extensive scope of supply includes SMD test tips, test terminals, probe, alligator clip cable and BNC adapter.
Type Oscilloscope
Screen Size LCD
Calibrated to Manufacturer's standards (no certificate)
Dim (W x H) 85 mm x 103 mm
Frequency Range 1 kHz - 100 kHz
Height 103mm
Max. frequency 100kHz
Min. frequency 1kHz
Misc Attribute DSO-LCR500
Signal output type Sine wave, square wave, pulse wave, triangular wave, sawtooth shaft
Width 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot