Easter Opening Hours and Delivery Dates here

Joy-It Bihor Magnet Sensor

Order Code:

00-0869

Brand: Joy-It MPN: SEN-KY035BM EAN-13: 4250236816852
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 in stock, despatched in 4 working days

The sensor outputs an analogueue voltage signal indicating the strength of the magnetic field. The sensor is compatible with all Raspberry and Arduino systems. Code examples can be found in the download area. Other devices are also compatible with code adjustments. The module is suitable for soldering or for use on a breadboard.
Type Sensor Kit
Compatible With Arduino
Depth 30mm
Height 7mm
Width 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot